
600S8R2CW250XT4K | |
|---|---|
DigiKey Part Number | 478-600S8R2CW250XT4KTR-ND - Tape & Reel (TR) 478-600S8R2CW250XT4KCT-ND - Cut Tape (CT) 478-600S8R2CW250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S8R2CW250XT4K |
Description | CAP CER 8.2PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S8R2CW250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.95000 | $15.95 |
| 10 | $10.72100 | $107.21 |
| 50 | $8.64080 | $432.04 |
| 100 | $7.99870 | $799.87 |
| 500 | $6.91396 | $3,456.98 |
| 1,000 | $6.57819 | $6,578.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $6.61340 | $26,453.60 |
| 8,000 | $6.41457 | $51,316.56 |
| 12,000 | $6.31495 | $75,779.40 |

