
600S6R8CW250XT4K | |
|---|---|
DigiKey Part Number | 478-600S6R8CW250XT4KTR-ND - Tape & Reel (TR) 478-600S6R8CW250XT4KCT-ND - Cut Tape (CT) 478-600S6R8CW250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S6R8CW250XT4K |
Description | CAP CER 6.8PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S6R8CW250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.03000 | $16.03 |
| 10 | $10.74600 | $107.46 |
| 50 | $8.66540 | $433.27 |
| 100 | $8.02340 | $802.34 |
| 500 | $6.93550 | $3,467.75 |
| 1,000 | $6.59890 | $6,598.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $6.09363 | $24,374.52 |
| 8,000 | $5.90571 | $47,245.68 |
| 12,000 | $5.81153 | $69,738.36 |

