0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S3R9CT250XT4K

DigiKey Part Number
478-600S3R9CT250XT4KTR-ND - Tape & Reel (TR)
478-600S3R9CT250XT4KCT-ND - Cut Tape (CT)
478-600S3R9CT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S3R9CT250XT4K
Description
CAP CER 3.9PF 250V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S3R9CT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,612
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.70000$8.70
10$5.57500$55.75
50$4.35840$217.92
100$3.98230$398.23
500$3.34648$1,673.24
1,000$3.14982$3,149.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.91195$11,647.80
8,000$2.80007$22,400.56
12,000$2.74403$32,928.36
20,000$2.68190$53,638.00
28,000$2.64556$74,075.68
Manufacturers Standard Package