
600S3R9AT250XT4K | |
---|---|
DigiKey Part Number | 478-600S3R9AT250XT4KTR-ND - Tape & Reel (TR) 478-600S3R9AT250XT4KCT-ND - Cut Tape (CT) 478-600S3R9AT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S3R9AT250XT4K |
Description | CAP CER 3.9PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S3R9AT250XT4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $6.17500 | $61.75 |
50 | $4.85280 | $242.64 |
100 | $4.44380 | $444.38 |
500 | $3.75276 | $1,876.38 |
1,000 | $3.53911 | $3,539.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.28272 | $13,130.88 |
8,000 | $3.16107 | $25,288.56 |
12,000 | $3.10012 | $37,201.44 |
20,000 | $3.03255 | $60,651.00 |