
600S3R3BW250XT | |
|---|---|
DigiKey Part Number | 1284-1949-2-ND - Tape & Reel (TR) 1284-1949-1-ND - Cut Tape (CT) 1284-1949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S3R3BW250XT |
Description | CAP CER 3.3PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S3R3BW250XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $8.69800 | $86.98 |
| 50 | $6.93900 | $346.95 |
| 100 | $6.39630 | $639.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.47798 | $2,738.99 |
| 1,000 | $5.19377 | $5,193.77 |
| 1,500 | $5.05145 | $7,577.18 |
| 2,500 | $4.89370 | $12,234.25 |
| 3,500 | $4.80147 | $16,805.15 |
| 5,000 | $4.71274 | $23,563.70 |

