
600S3R0BW250XT | |
|---|---|
DigiKey Part Number | 1284-1946-2-ND - Tape & Reel (TR) 1284-1946-1-ND - Cut Tape (CT) 1284-1946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S3R0BW250XT |
Description | CAP CER 3PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S3R0BW250XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $7.12200 | $71.22 |
| 50 | $5.86600 | $293.30 |
| 100 | $5.39360 | $539.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.68706 | $2,343.53 |
| 1,000 | $4.43496 | $4,434.96 |
| 1,500 | $4.30877 | $6,463.15 |
| 2,500 | $4.16886 | $10,422.15 |
| 3,500 | $4.08706 | $14,304.71 |
| 5,000 | $4.00840 | $20,042.00 |
| 6,000 | $3.97108 | $23,826.48 |
| 12,000 | $3.84552 | $46,146.24 |
| 12,500 | $3.83887 | $47,985.88 |

