
600S330JT250XT4K | |
---|---|
DigiKey Part Number | 478-600S330JT250XT4KTR-ND - Tape & Reel (TR) 478-600S330JT250XT4KCT-ND - Cut Tape (CT) 478-600S330JT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S330JT250XT4K |
Description | CAP CER 33PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S330JT250XT4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |
10 | $7.02900 | $70.29 |
50 | $5.55720 | $277.86 |
100 | $5.10230 | $510.23 |
500 | $4.33540 | $2,167.70 |
1,000 | $4.09811 | $4,098.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.81676 | $15,267.04 |
8,000 | $3.68166 | $29,453.28 |
12,000 | $3.61398 | $43,367.76 |
20,000 | $3.53892 | $70,778.40 |