
600S1R0BW250XT | |
|---|---|
DigiKey Part Number | 1284-1935-2-ND - Tape & Reel (TR) 1284-1935-1-ND - Cut Tape (CT) 1284-1935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S1R0BW250XT |
Description | CAP CER 1PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S1R0BW250XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $6.30600 | $63.06 |
| 50 | $4.94940 | $247.47 |
| 100 | $4.53000 | $453.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.82218 | $1,911.09 |
| 1,000 | $3.60315 | $3,603.15 |
| 1,500 | $3.49348 | $5,240.22 |
| 2,500 | $3.37193 | $8,429.82 |
| 3,500 | $3.30089 | $11,553.11 |
| 5,000 | $3.23255 | $16,162.75 |

