
600S100JW250XT | |
---|---|
DigiKey Part Number | 1284-1930-2-ND - Tape & Reel (TR) 1284-1930-1-ND - Cut Tape (CT) 1284-1930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S100JW250XT |
Description | CAP CER 10PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S100JW250XT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
10 | $5.96100 | $59.61 |
50 | $5.21080 | $260.54 |
100 | $4.44300 | $444.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.67524 | $1,837.62 |
1,000 | $3.46356 | $3,463.56 |
1,500 | $3.35759 | $5,036.39 |
2,500 | $3.24016 | $8,100.40 |
3,500 | $3.17146 | $11,100.11 |
5,000 | $3.10543 | $15,527.15 |
6,000 | $3.07414 | $18,444.84 |
12,000 | $2.96874 | $35,624.88 |
12,500 | $2.96315 | $37,039.38 |