
600S0R3AT250XT4K | |
---|---|
DigiKey Part Number | 478-600S0R3AT250XT4KTR-ND - Tape & Reel (TR) 478-600S0R3AT250XT4KCT-ND - Cut Tape (CT) 478-600S0R3AT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S0R3AT250XT4K |
Description | CAP CER 0.3PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S0R3AT250XT4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.30000 | $13.30 |
10 | $8.86000 | $88.60 |
50 | $7.16500 | $358.25 |
100 | $6.54010 | $654.01 |
500 | $5.78120 | $2,890.60 |
1,000 | $5.32992 | $5,329.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.99857 | $19,994.28 |
8,000 | $4.83569 | $38,685.52 |
12,000 | $4.75407 | $57,048.84 |