
600S0R2BT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S0R2BT250XT4KTR-ND - Tape & Reel (TR) 478-600S0R2BT250XT4KCT-ND - Cut Tape (CT) 478-600S0R2BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S0R2BT250XT4K |
Description | CAP CER 0.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S0R2BT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.22400 | $62.24 |
| 50 | $4.88020 | $244.01 |
| 100 | $4.46510 | $446.51 |
| 500 | $3.76496 | $1,882.48 |
| 1,000 | $3.54840 | $3,548.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.22336 | $12,893.44 |
| 8,000 | $3.10250 | $24,820.00 |
| 12,000 | $3.04196 | $36,503.52 |
| 20,000 | $2.97483 | $59,496.60 |
| 28,000 | $2.93557 | $82,195.96 |

