
600S0R2AT250XT4K | |
---|---|
DigiKey Part Number | 478-600S0R2AT250XT4KTR-ND - Tape & Reel (TR) 478-600S0R2AT250XT4KCT-ND - Cut Tape (CT) 478-600S0R2AT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S0R2AT250XT4K |
Description | CAP CER 0.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S0R2AT250XT4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.64000 | $12.64 |
10 | $8.35100 | $83.51 |
50 | $6.66240 | $333.12 |
100 | $6.14100 | $614.10 |
500 | $5.25948 | $2,629.74 |
1,000 | $4.98654 | $4,986.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.66853 | $18,674.12 |
8,000 | $4.51318 | $36,105.44 |
12,000 | $4.43532 | $53,223.84 |