0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S0R1BT250XT4K

DigiKey Part Number
478-600S0R1BT250XT4KTR-ND - Tape & Reel (TR)
478-600S0R1BT250XT4KCT-ND - Cut Tape (CT)
478-600S0R1BT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S0R1BT250XT4K
Description
CAP CER 0.1PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S0R1BT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,510
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.20000$9.20
10$5.94500$59.45
50$4.66060$233.03
100$4.26400$426.40
500$3.59462$1,797.31
1,000$3.38753$3,387.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.14130$12,565.20
8,000$3.02333$24,186.64
12,000$2.96424$35,570.88
20,000$2.89871$57,974.20
28,000$2.86041$80,091.48
Manufacturers Standard Package