
600L8R2CT200T4K | |
|---|---|
DigiKey Part Number | 478-600L8R2CT200T4KTR-ND - Tape & Reel (TR) 478-600L8R2CT200T4KCT-ND - Cut Tape (CT) 478-600L8R2CT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L8R2CT200T4K |
Description | CAP CER 8.2PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L8R2CT200T4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.39300 | $53.93 |
| 50 | $4.19960 | $209.98 |
| 100 | $3.83120 | $383.12 |
| 500 | $3.20820 | $1,604.10 |
| 1,000 | $3.01556 | $3,015.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.72642 | $10,905.68 |
| 8,000 | $2.61892 | $20,951.36 |
| 12,000 | $2.56505 | $30,780.60 |
| 20,000 | $2.50536 | $50,107.20 |
| 28,000 | $2.47044 | $69,172.32 |

