
600L8R2BW200T | |
|---|---|
DigiKey Part Number | 1284-1928-2-ND - Tape & Reel (TR) 1284-1928-1-ND - Cut Tape (CT) 1284-1928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L8R2BW200T |
Description | CAP CER 8.2PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L8R2BW200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.42000 | $18.42 |
| 10 | $12.53000 | $125.30 |
| 50 | $10.17980 | $508.99 |
| 100 | $9.45390 | $945.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.29062 | $4,645.31 |
| 1,000 | $8.87618 | $8,876.18 |
| 1,500 | $8.66859 | $13,002.89 |
| 2,500 | $8.43845 | $21,096.12 |
| 3,500 | $8.30390 | $29,063.65 |
| 5,000 | $8.17447 | $40,872.35 |

