
600L4R7AW200T4K | |
---|---|
DigiKey Part Number | 478-600L4R7AW200T4KTR-ND - Tape & Reel (TR) 478-600L4R7AW200T4KCT-ND - Cut Tape (CT) 478-600L4R7AW200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L4R7AW200T4K |
Description | CAP CER 4.7PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L4R7AW200T4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.56000 | $12.56 |
10 | $8.31800 | $83.18 |
50 | $6.63440 | $331.72 |
100 | $6.11470 | $611.47 |
500 | $5.23566 | $2,617.83 |
1,000 | $4.96371 | $4,963.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $7.50225 | $30,009.00 |
8,000 | $7.28685 | $58,294.80 |