
600L4R7AT200T | |
---|---|
DigiKey Part Number | 1284-1364-2-ND - Tape & Reel (TR) 1284-1364-1-ND - Cut Tape (CT) 1284-1364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L4R7AT200T |
Description | CAP CER 4.7PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L4R7AT200T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.47000 | $18.47 |
10 | $11.20800 | $112.08 |
50 | $10.24400 | $512.20 |
100 | $9.52230 | $952.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.46686 | $4,233.43 |
1,000 | $8.00449 | $8,004.49 |
1,500 | $7.71845 | $11,577.67 |
2,500 | $7.42977 | $18,574.42 |
3,500 | $7.02918 | $24,602.13 |
5,000 | $6.63045 | $33,152.25 |
6,000 | $6.46605 | $38,796.30 |