
600L3R9AT200T | |
|---|---|
DigiKey Part Number | 1284-1922-2-ND - Tape & Reel (TR) 1284-1922-1-ND - Cut Tape (CT) 1284-1922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L3R9AT200T |
Description | CAP CER 3.9PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L3R9AT200T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.24000 | $19.24 |
| 10 | $13.10500 | $131.05 |
| 50 | $10.66820 | $533.41 |
| 100 | $9.91510 | $991.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.64360 | $4,321.80 |
| 1,000 | $8.24978 | $8,249.78 |
| 1,500 | $8.05257 | $12,078.85 |
| 2,500 | $7.83397 | $19,584.92 |
| 3,500 | $7.70615 | $26,971.53 |
| 5,000 | $7.58315 | $37,915.75 |

