3.3 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L3R3AW200T4K

DigiKey Part Number
478-600L3R3AW200T4KTR-ND - Tape & Reel (TR)
478-600L3R3AW200T4KCT-ND - Cut Tape (CT)
478-600L3R3AW200T4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L3R3AW200T4K
Description
CAP CER 3.3PF 200V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L3R3AW200T4K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.05pF
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,048
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.95000$9.95
10$6.46200$64.62
50$5.07600$253.80
100$4.64760$464.76
500$3.92594$1,962.97
1,000$3.70272$3,702.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.36757$13,470.28
8,000$3.24297$25,943.76
12,000$3.18055$38,166.60
20,000$3.11133$62,226.60
Manufacturers Standard Package