0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L2R7AT200T4K

DigiKey Part Number
478-600L2R7AT200T4KTR-ND - Tape & Reel (TR)
478-600L2R7AT200T4KCT-ND - Cut Tape (CT)
478-600L2R7AT200T4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L2R7AT200T4K
Description
CAP CER 2.7PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L2R7AT200T4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,840
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.34000$16.34
10$11.00300$110.03
50$8.89740$444.87
100$8.24710$824.71
500$7.14898$3,574.49
1,000$6.80905$6,809.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$6.42460$25,698.40
8,000$6.23095$49,847.60
12,000$6.13391$73,606.92
Manufacturers Standard Package