
600L2R4BT200T4K | |
|---|---|
DigiKey Part Number | 478-600L2R4BT200T4KTR-ND - Tape & Reel (TR) 478-600L2R4BT200T4KCT-ND - Cut Tape (CT) 478-600L2R4BT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L2R4BT200T4K |
Description | CAP CER 2.4PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L2R4BT200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $7.75300 | $77.53 |
| 50 | $6.14640 | $307.32 |
| 100 | $5.65150 | $565.15 |
| 500 | $4.81452 | $2,407.26 |
| 1,000 | $4.55562 | $4,555.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.16701 | $16,668.04 |
| 8,000 | $4.02246 | $32,179.68 |
| 12,000 | $3.95008 | $47,400.96 |
| 20,000 | $3.86979 | $77,395.80 |

