
600L2R2BT200T4K | |
---|---|
DigiKey Part Number | 478-600L2R2BT200T4KTR-ND - Tape & Reel (TR) 478-600L2R2BT200T4KCT-ND - Cut Tape (CT) 478-600L2R2BT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L2R2BT200T4K |
Description | CAP CER 2.2PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L2R2BT200T4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $6.98800 | $69.88 |
50 | $5.52100 | $276.05 |
100 | $5.06870 | $506.87 |
500 | $4.30536 | $2,152.68 |
1,000 | $4.06921 | $4,069.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.78907 | $15,156.28 |
8,000 | $3.65466 | $29,237.28 |
12,000 | $3.58729 | $43,047.48 |
20,000 | $3.51263 | $70,252.60 |