
600L2R0AW200T | |
---|---|
DigiKey Part Number | 1284-1918-2-ND - Tape & Reel (TR) 1284-1918-1-ND - Cut Tape (CT) 1284-1918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L2R0AW200T |
Description | CAP CER 2PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L2R0AW200T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.50000 | $16.50 |
10 | $11.14200 | $111.42 |
50 | $9.02060 | $451.03 |
100 | $8.36450 | $836.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.39958 | $3,699.79 |
1,000 | $6.29882 | $6,298.82 |
1,500 | $6.23040 | $9,345.60 |
2,500 | $6.15878 | $15,396.95 |
3,500 | $5.57321 | $19,506.24 |