
600L2R0AW200T | |
|---|---|
DigiKey Part Number | 1284-1918-2-ND - Tape & Reel (TR) 1284-1918-1-ND - Cut Tape (CT) 1284-1918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L2R0AW200T |
Description | CAP CER 2PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L2R0AW200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $11.60900 | $116.09 |
| 50 | $9.39380 | $469.69 |
| 100 | $8.70990 | $870.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.55440 | $3,777.20 |
| 1,000 | $7.19661 | $7,196.61 |
| 1,500 | $7.01738 | $10,526.07 |
| 2,500 | $6.81878 | $17,046.95 |
| 3,500 | $6.70261 | $23,459.13 |
| 5,000 | $6.59091 | $32,954.55 |

