0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L1R5AW200T4K

DigiKey Part Number
478-600L1R5AW200T4KTR-ND - Tape & Reel (TR)
478-600L1R5AW200T4KCT-ND - Cut Tape (CT)
478-600L1R5AW200T4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L1R5AW200T4K
Description
CAP CER 1.5PF 200V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L1R5AW200T4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,724
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.63000$9.63
10$6.22300$62.23
50$4.88980$244.49
100$4.47820$447.82
500$3.78260$1,891.30
1,000$3.56750$3,567.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.30962$13,238.48
8,000$3.18718$25,497.44
12,000$3.12583$37,509.96
20,000$3.05783$61,156.60
Manufacturers Standard Package