0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L1R2AW200T

DigiKey Part Number
1284-1912-2-ND - Tape & Reel (TR)
1284-1912-1-ND - Cut Tape (CT)
1284-1912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L1R2AW200T
Description
CAP CER 1.2PF 200V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L1R2AW200T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,184
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.78000$14.78
10$9.29500$92.95
50$7.95320$397.66
100$7.35710$735.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.47470$3,237.35
1,000$6.15620$6,156.20
1,500$5.99666$8,994.99
2,500$5.81979$14,549.48
3,500$5.71638$20,007.33
5,000$5.61693$28,084.65
6,000$5.56978$33,418.68
12,000$5.41102$64,932.24
12,500$5.40260$67,532.50
Manufacturers Standard Package