
600L180GT200T | |
|---|---|
DigiKey Part Number | 1284-1910-2-ND - Tape & Reel (TR) 1284-1910-1-ND - Cut Tape (CT) 1284-1910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L180GT200T |
Description | CAP CER 18PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L180GT200T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $9.44700 | $94.47 |
| 50 | $7.56880 | $378.44 |
| 100 | $6.98910 | $698.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.00746 | $3,003.73 |
| 1,000 | $5.70375 | $5,703.75 |
| 1,500 | $5.55165 | $8,327.48 |
| 2,500 | $5.38308 | $13,457.70 |
| 3,500 | $5.28455 | $18,495.92 |
| 5,000 | $5.18972 | $25,948.60 |

