
600L150GT200T | |
|---|---|
DigiKey Part Number | 1284-1909-2-ND - Tape & Reel (TR) 1284-1909-1-ND - Cut Tape (CT) 1284-1909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L150GT200T |
Description | CAP CER 15PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L150GT200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $9.48800 | $94.88 |
| 50 | $7.60000 | $380.00 |
| 100 | $7.01790 | $701.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.03326 | $3,016.63 |
| 1,000 | $5.72874 | $5,728.74 |
| 1,500 | $5.57615 | $8,364.23 |
| 2,500 | $5.40705 | $13,517.62 |
| 3,500 | $5.30818 | $18,578.63 |
| 5,000 | $5.21306 | $26,065.30 |

