
600L150FW200T | |
|---|---|
DigiKey Part Number | 1284-1908-2-ND - Tape & Reel (TR) 1284-1908-1-ND - Cut Tape (CT) 1284-1908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L150FW200T |
Description | CAP CER 15PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L150FW200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.33000 | $18.33 |
| 10 | $12.47200 | $124.72 |
| 50 | $10.13060 | $506.53 |
| 100 | $9.40700 | $940.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.56324 | $4,781.62 |
| 1,000 | $9.14017 | $9,140.17 |
| 1,500 | $8.92827 | $13,392.40 |
| 2,500 | $8.69342 | $21,733.55 |
| 3,500 | $8.55607 | $29,946.24 |
| 5,000 | $8.42393 | $42,119.65 |

