
600L150FT200T | |
|---|---|
DigiKey Part Number | 1284-1359-2-ND - Tape & Reel (TR) 1284-1359-1-ND - Cut Tape (CT) 1284-1359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L150FT200T |
Description | CAP CER 15PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L150FT200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.98000 | $19.98 |
| 10 | $13.66400 | $136.64 |
| 50 | $11.15160 | $557.58 |
| 100 | $10.37310 | $1,037.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.05844 | $4,529.22 |
| 1,000 | $8.65140 | $8,651.40 |
| 1,500 | $8.44753 | $12,671.30 |
| 2,500 | $8.22147 | $20,553.67 |
| 3,500 | $8.08935 | $28,312.72 |
| 5,000 | $7.96218 | $39,810.90 |

