
600L0R5AT200T4K | |
---|---|
DigiKey Part Number | 478-600L0R5AT200T4KTR-ND - Tape & Reel (TR) 478-600L0R5AT200T4KCT-ND - Cut Tape (CT) 478-600L0R5AT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L0R5AT200T4K |
Description | CAP CER 0.5PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L0R5AT200T4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.42000 | $13.42 |
10 | $8.92300 | $89.23 |
50 | $7.26060 | $363.03 |
100 | $6.58810 | $658.81 |
500 | $5.82744 | $2,913.72 |
1,000 | $5.37047 | $5,370.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.61513 | $18,460.52 |
8,000 | $4.56475 | $36,518.00 |