
600L0R3AW200T4K | |
|---|---|
DigiKey Part Number | 478-600L0R3AW200T4KTR-ND - Tape & Reel (TR) 478-600L0R3AW200T4KCT-ND - Cut Tape (CT) 478-600L0R3AW200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L0R3AW200T4K |
Description | CAP CER 0.3PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L0R3AW200T4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.08000 | $8.08 |
| 10 | $5.18900 | $51.89 |
| 50 | $4.04000 | $202.00 |
| 100 | $3.68520 | $368.52 |
| 500 | $3.08718 | $1,543.59 |
| 1,000 | $2.90222 | $2,902.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.99227 | $19,969.08 |

