0805 (1.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600F820JT250XT4K

DigiKey Part Number
478-600F820JT250XT4KTR-ND - Tape & Reel (TR)
478-600F820JT250XT4KCT-ND - Cut Tape (CT)
478-600F820JT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600F820JT250XT4K
Description
CAP CER 82PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600F820JT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,429
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.69000$11.69
10$7.67200$76.72
50$6.18380$309.19
100$5.60520$560.52
500$4.86906$2,434.53
1,000$4.52669$4,526.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.24358$16,974.32
8,000$4.09804$32,784.32
12,000$4.02510$48,301.20
20,000$3.94427$78,885.40
Manufacturers Standard Package