
600F3R9BT250XT4K | |
---|---|
DigiKey Part Number | 478-600F3R9BT250XT4KTR-ND - Tape & Reel (TR) 478-600F3R9BT250XT4KCT-ND - Cut Tape (CT) 478-600F3R9BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F3R9BT250XT4K |
Description | CAP CER 3.9PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F3R9BT250XT4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.23000 | $12.23 |
10 | $8.09600 | $80.96 |
50 | $6.44720 | $322.36 |
100 | $5.93820 | $593.82 |
500 | $5.07802 | $2,539.01 |
1,000 | $4.81206 | $4,812.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.50096 | $18,003.84 |
8,000 | $4.34945 | $34,795.60 |
12,000 | $4.27357 | $51,282.84 |