
600F390JT250XT4K | |
---|---|
DigiKey Part Number | 478-600F390JT250XT4KTR-ND - Tape & Reel (TR) 478-600F390JT250XT4KCT-ND - Cut Tape (CT) 478-600F390JT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F390JT250XT4K |
Description | CAP CER 39PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F390JT250XT4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $7.67700 | $76.77 |
50 | $6.09580 | $304.79 |
100 | $5.60810 | $560.81 |
500 | $4.78422 | $2,392.11 |
1,000 | $4.52935 | $4,529.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.22975 | $16,919.00 |
8,000 | $4.08465 | $32,677.20 |
12,000 | $4.01194 | $48,143.28 |
20,000 | $3.93136 | $78,627.20 |