
600F0R6BT250XT4K | |
---|---|
DigiKey Part Number | 1284-1009-2-ND - Tape & Reel (TR) 1284-1009-1-ND - Cut Tape (CT) 1284-1009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F0R6BT250XT4K |
Description | CAP CER 0.6PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F0R6BT250XT4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $6.77400 | $67.74 |
50 | $5.34700 | $267.35 |
100 | $4.90610 | $490.61 |
500 | $4.16118 | $2,080.59 |
1,000 | $3.93085 | $3,930.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.65681 | $14,627.24 |
8,000 | $3.52568 | $28,205.44 |
12,000 | $3.45997 | $41,519.64 |
20,000 | $3.38712 | $67,742.40 |