
600F0R2AT250XT4K | |
---|---|
DigiKey Part Number | 1284-1004-2-ND - Tape & Reel (TR) 1284-1004-1-ND - Cut Tape (CT) 1284-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F0R2AT250XT4K |
Description | CAP CER 0.2PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F0R2AT250XT4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.97000 | $15.97 |
10 | $10.75900 | $107.59 |
50 | $8.69140 | $434.57 |
100 | $8.05250 | $805.25 |
500 | $6.97250 | $3,486.25 |
1,000 | $6.63828 | $6,638.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $6.25926 | $25,037.04 |
8,000 | $6.06890 | $48,551.20 |
12,000 | $5.97351 | $71,682.12 |