
538702104022096 | |
---|---|
DigiKey Part Number | 478-538702104022096-ND |
Manufacturer | |
Manufacturer Product Number | 538702104022096 |
Description | CONN IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector Black IDC 22 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Number of Positions | 4 | |
Cable Pitch | 0.177" (4.50mm) | |
Board-Side Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | 0.087" (2.20mm) | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.38390 | $31,151.70 |