
531Z104KT16T | |
|---|---|
DigiKey Part Number | 478-531Z104KT16TTR-ND - Tape & Reel (TR) 478-531Z104KT16TCT-ND - Cut Tape (CT) 478-531Z104KT16TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 531Z104KT16T |
Description | CAP CER 0.1UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM03AR51C104KH | KYOCERA AVX | 85 | 478-KGM03AR51C104KHCT-ND | $1.40000 | Parametric Equivalent |
| 0201X104K160CT | Walsin Technology Corporation | 1,728,582 | 1292-1161-1-ND | $0.82000 | Parametric Equivalent |
| 885012104001 | Würth Elektronik | 28,086 | 732-885012104001CT-ND | $0.82000 | Parametric Equivalent |
| C0603X5R1C104K030BC | TDK | 1,222,409 | 445-7313-1-ND | $0.82000 | Parametric Equivalent |
| CC0201KRX5R7BB104 | YAGEO | 339,833 | 311-1597-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.12500 | $61.25 |
| 50 | $4.79800 | $239.90 |
| 100 | $4.38860 | $438.86 |
| 500 | $3.69720 | $1,848.60 |
| 1,000 | $3.48353 | $3,483.53 |
| 2,500 | $3.25782 | $8,144.55 |
| 5,000 | $3.12177 | $15,608.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $2.44608 | $36,691.20 |
| 30,000 | $2.37370 | $71,211.00 |

