
520L103KT16T | |
---|---|
DigiKey Part Number | 1284-1540-2-ND - Tape & Reel (TR) 1284-1540-1-ND - Cut Tape (CT) 1284-1540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 520L103KT16T |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 520L103KT16T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $4.64300 | $46.43 |
50 | $3.59080 | $179.54 |
100 | $3.26730 | $326.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.84120 | $1,420.60 |
1,000 | $2.60279 | $2,602.79 |
1,500 | $2.51652 | $3,774.78 |
2,500 | $2.42087 | $6,052.17 |
3,500 | $2.36494 | $8,277.29 |
5,000 | $2.31115 | $11,555.75 |
6,000 | $2.28567 | $13,714.02 |
12,000 | $2.19984 | $26,398.08 |
12,500 | $2.19528 | $27,441.00 |