
4114902400 | |
|---|---|
DigiKey Part Number | 478-4114902400-ND |
Manufacturer | |
Manufacturer Product Number | 4114902400 |
Description | LINEAR-POSITION-SENSOR LM10 1K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Sensor Linear Position Round Shaft Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 10mm (0 ~ 0.39") | |
Output | - | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±2% | |
Resistance | 1 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 130°C | |
Package / Case | Module, Round Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $272.21000 | $272.21 |
| 5 | $249.73600 | $1,248.68 |
| 20 | $233.69200 | $4,673.84 |
| 40 | $226.65450 | $9,066.18 |
| 60 | $222.80817 | $13,368.49 |
| 100 | $218.23070 | $21,823.07 |


