40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245846040000829+

DigiKey Part Number
478-245846040000829+TR-ND - Tape & Reel (TR)
478-245846040000829+CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
245846040000829+
Description
RECPT - 0.4MM PITCH - 40 POS 3.0
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
40
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
3mm
Height Above Board
0.112" (2.85mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.98000$13.98
10$11.88800$118.88
100$10.10180$1,010.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$7.66510$38,325.50