
245804024000829+ | |
---|---|
DigiKey Part Number | 478-245804024000829+TR-ND - Tape & Reel (TR) 478-245804024000829+CT-ND - Cut Tape (CT) 478-245804024000829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245804024000829+ |
Description | RECPT - 0.4MM PITCH - 24 POS - 0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.033" (0.84mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $5.08700 | $50.87 |
100 | $4.32180 | $432.18 |
500 | $3.85752 | $1,928.76 |
1,000 | $3.67337 | $3,673.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.46729 | $10,401.87 |
6,000 | $3.30186 | $19,811.16 |
9,000 | $3.20880 | $28,879.20 |
15,000 | $3.09529 | $46,429.35 |
21,000 | $3.02275 | $63,477.75 |