


2225PC564KAT1A | |
|---|---|
DigiKey Part Number | 478-5579-2-ND - Tape & Reel (TR) 478-5579-1-ND - Cut Tape (CT) 478-5579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225PC564KAT1A |
Description | CAP CER 0.56UF 250V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225PC564KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.39300 | $53.93 |
| 50 | $4.20120 | $210.06 |
| 100 | $3.83120 | $383.12 |
| 500 | $3.20836 | $1,604.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.01573 | $3,015.73 |
| 2,000 | $2.85710 | $5,714.20 |
| 3,000 | $2.77766 | $8,332.98 |
| 5,000 | $2.68961 | $13,448.05 |
| 7,000 | $2.63815 | $18,467.05 |
| 10,000 | $2.58864 | $25,886.40 |

