0.47 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Ceramic 2225

2225PC474KAT1A

DigiKey Part Number
478-5578-2-ND - Tape & Reel (TR)
478-5578-1-ND - Cut Tape (CT)
478-5578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2225PC474KAT1A
Description
CAP CER 0.47UF 250V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225PC474KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.225" L x 0.250" W (5.72mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 605
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.39000$8.39
10$5.39300$53.93
50$4.20120$210.06
100$3.83120$383.12
500$3.20836$1,604.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.01573$3,015.73
2,000$2.85710$5,714.20
3,000$2.77766$8,332.98
5,000$2.68961$13,448.05
7,000$2.63815$18,467.05
10,000$2.58864$25,886.40
Manufacturers Standard Package