2225PC125KAT1A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 2,771
Unit Price: $22.61000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $16.50540
Datasheet
1.2 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Ceramic 2225

2225PC125KAT1A

DigiKey Part Number
478-3994-2-ND - Tape & Reel (TR)
478-3994-1-ND - Cut Tape (CT)
478-3994-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2225PC125KAT1A
Description
CAP CER 1.2UF 250V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225PC125KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.225" L x 0.250" W (5.72mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.69000$16.69
10$11.24700$112.47
50$9.08960$454.48
100$8.42370$842.37
500$7.29592$3,647.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.94700$6,947.00
2,000$6.65962$13,319.24
3,000$6.51568$19,547.04
5,000$6.35614$31,780.70
7,000$6.26283$43,839.81
10,000$6.17306$61,730.60
Manufacturers Standard Package