Direct
Upgrade



2225PC125KAT1A | |
|---|---|
DigiKey Part Number | 478-3994-2-ND - Tape & Reel (TR) 478-3994-1-ND - Cut Tape (CT) 478-3994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225PC125KAT1A |
Description | CAP CER 1.2UF 250V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225PC125KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.69000 | $16.69 |
| 10 | $11.24700 | $112.47 |
| 50 | $9.08960 | $454.48 |
| 100 | $8.42370 | $842.37 |
| 500 | $7.29592 | $3,647.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.94700 | $6,947.00 |
| 2,000 | $6.65962 | $13,319.24 |
| 3,000 | $6.51568 | $19,547.04 |
| 5,000 | $6.35614 | $31,780.70 |
| 7,000 | $6.26283 | $43,839.81 |
| 10,000 | $6.17306 | $61,730.60 |


