1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220PC105KAT1A

DigiKey Part Number
478-4740-2-ND - Tape & Reel (TR)
478-4740-1-ND - Cut Tape (CT)
478-4740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220PC105KAT1A
Description
CAP CER 1UF 250V X7R 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220PC105KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 692
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.73000$19.73
10$13.44200$134.42
50$10.95760$547.88
100$10.19140$1,019.14
500$8.89320$4,446.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.49133$8,491.33
2,000$8.16058$16,321.16
3,000$7.99481$23,984.43
5,000$7.81108$39,055.40
7,000$7.70366$53,925.62
10,000$7.60025$76,002.50
Manufacturers Standard Package