
2220PC105KAT1A | |
|---|---|
DigiKey Part Number | 478-4740-2-ND - Tape & Reel (TR) 478-4740-1-ND - Cut Tape (CT) 478-4740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220PC105KAT1A |
Description | CAP CER 1UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220PC105KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.73000 | $19.73 |
| 10 | $13.44200 | $134.42 |
| 50 | $10.95760 | $547.88 |
| 100 | $10.19140 | $1,019.14 |
| 500 | $8.89320 | $4,446.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.49133 | $8,491.33 |
| 2,000 | $8.16058 | $16,321.16 |
| 3,000 | $7.99481 | $23,984.43 |
| 5,000 | $7.81108 | $39,055.40 |
| 7,000 | $7.70366 | $53,925.62 |
| 10,000 | $7.60025 | $76,002.50 |

