
2220HC103KAT2A | |
|---|---|
DigiKey Part Number | 478-2220HC103KAT2ATR-ND - Tape & Reel (TR) 478-2220HC103KAT2ACT-ND - Cut Tape (CT) 478-2220HC103KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220HC103KAT2A |
Description | CAP CER 10000PF 3KV X7R 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220HC103KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.61000 | $22.61 |
| 10 | $15.59600 | $155.96 |
| 50 | $12.80740 | $640.37 |
| 100 | $11.94580 | $1,194.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.48750 | $5,243.75 |
| 1,000 | $10.03607 | $10,036.07 |
| 1,500 | $9.80984 | $14,714.76 |
| 2,500 | $9.55907 | $23,897.67 |
| 3,500 | $9.41251 | $32,943.78 |
| 5,000 | $9.27142 | $46,357.10 |

